
SN74ALS86NSR | |
|---|---|
DigiKey Part Number | 296-29369-2-ND - Tape & Reel (TR) 296-29369-1-ND - Cut Tape (CT) 296-29369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS86NSR |
Description | IC GATE XOR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS86NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 400µA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹76.41000 | ₹76.41 |
| 10 | ₹54.60700 | ₹546.07 |
| 25 | ₹49.12760 | ₹1,228.19 |
| 100 | ₹43.09850 | ₹4,309.85 |
| 250 | ₹40.23400 | ₹10,058.50 |
| 500 | ₹38.50446 | ₹19,252.23 |
| 1,000 | ₹37.08150 | ₹37,081.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹35.91063 | ₹71,821.26 |
| 4,000 | ₹34.94685 | ₹1,39,787.40 |
| 6,000 | ₹34.46438 | ₹2,06,786.28 |
| 10,000 | ₹33.92949 | ₹3,39,294.90 |
| 14,000 | ₹33.61705 | ₹4,70,638.70 |
| 20,000 | ₹33.31637 | ₹6,66,327.40 |