
SN74ALVC00NSR | |
|---|---|
DigiKey Part Number | 296-5103-2-ND - Tape & Reel (TR) 296-5103-1-ND - Cut Tape (CT) 296-5103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVC00NSR |
Description | IC GATE NAND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC00NSR Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹48.46000 | ₹48.46 |
| 10 | ₹33.73300 | ₹337.33 |
| 25 | ₹30.19240 | ₹754.81 |
| 100 | ₹26.25050 | ₹2,625.05 |
| 250 | ₹24.36628 | ₹6,091.57 |
| 500 | ₹23.23314 | ₹11,616.57 |
| 1,000 | ₹22.30034 | ₹22,300.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹21.53249 | ₹43,064.98 |
| 4,000 | ₹20.90022 | ₹83,600.88 |
| 6,000 | ₹20.58370 | ₹1,23,502.20 |
| 10,000 | ₹20.23301 | ₹2,02,330.10 |
| 14,000 | ₹20.02807 | ₹2,80,392.98 |
| 20,000 | ₹19.83091 | ₹3,96,618.20 |