
SN74ALVC14DGVR | |
|---|---|
DigiKey Part Number | 296-5119-2-ND - Tape & Reel (TR) 296-5119-1-ND - Cut Tape (CT) 296-5119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVC14DGVR |
Description | IC INVERTER 6CH 1-INP 14TVSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC14DGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.35V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.4ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TVSOP | |
Package / Case | 14-TFSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.14000 | ₹39.14 |
| 10 | ₹27.30300 | ₹273.03 |
| 25 | ₹24.34000 | ₹608.50 |
| 100 | ₹21.07870 | ₹2,107.87 |
| 250 | ₹19.52432 | ₹4,881.08 |
| 500 | ₹18.58316 | ₹9,291.58 |
| 1,000 | ₹17.80878 | ₹17,808.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹17.17185 | ₹34,343.70 |
| 4,000 | ₹16.64768 | ₹66,590.72 |
| 6,000 | ₹16.38521 | ₹98,311.26 |
| 10,000 | ₹16.09415 | ₹1,60,941.50 |
| 14,000 | ₹15.92409 | ₹2,22,937.26 |
| 20,000 | ₹15.76055 | ₹3,15,211.00 |
| 50,000 | ₹15.40853 | ₹7,70,426.50 |