
SN74ALVC244DGVR | |
|---|---|
DigiKey Part Number | 296-12862-2-ND - Tape & Reel (TR) 296-12862-1-ND - Cut Tape (CT) 296-12862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVC244DGVR |
Description | IC BUFF NON-INVERT 3.6V 20-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC244DGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹59.64000 | ₹59.64 |
| 10 | ₹42.40000 | ₹424.00 |
| 25 | ₹38.02000 | ₹950.50 |
| 100 | ₹33.19290 | ₹3,319.29 |
| 250 | ₹30.90048 | ₹7,725.12 |
| 500 | ₹29.51574 | ₹14,757.87 |
| 1,000 | ₹28.94264 | ₹28,942.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹27.43909 | ₹54,878.18 |
| 4,000 | ₹26.66681 | ₹1,06,667.24 |
| 6,000 | ₹26.28016 | ₹1,57,680.96 |
| 10,000 | ₹25.85166 | ₹2,58,516.60 |
| 14,000 | ₹25.60119 | ₹3,58,416.66 |
| 20,000 | ₹25.36038 | ₹5,07,207.60 |