MFR Recommended
Similar

SN74AUC1G14DCKRG4 | |
|---|---|
DigiKey Part Number | SN74AUC1G14DCKRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G14DCKRG4 |
Description | IC INVERT SCHMITT 1CH 1IN SC70-5 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G14DCKRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 0.8V ~ 2.7V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 9mA, 9mA | |
Input Logic Level - Low | 0.22V ~ 0.58V | |
Input Logic Level - High | 0.5V ~ 1.56V | |
Max Propagation Delay @ V, Max CL | 2.5ns @ 2.5V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹14.36711 | ₹43,101.33 |
| 6,000 | ₹13.95693 | ₹83,741.58 |
| 9,000 | ₹13.75156 | ₹1,23,764.04 |
| 15,000 | ₹13.52396 | ₹2,02,859.40 |
| 21,000 | ₹13.39092 | ₹2,81,209.32 |
| 30,000 | ₹13.26301 | ₹3,97,890.30 |

