
SN74AUC1G17YZPR | |
|---|---|
DigiKey Part Number | 296-18556-2-ND - Tape & Reel (TR) 296-18556-1-ND - Cut Tape (CT) 296-18556-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G17YZPR |
Description | IC BUFF NON-INVERT 2.7V 5-DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 5-DSBGA (1.4x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G17YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 9mA, 9mA | |
Voltage - Supply | 0.8V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-XFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA (1.4x0.9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹48.46000 | ₹48.46 |
| 10 | ₹33.92000 | ₹339.20 |
| 25 | ₹30.37880 | ₹759.47 |
| 100 | ₹26.39960 | ₹2,639.96 |
| 250 | ₹24.51164 | ₹6,127.91 |
| 500 | ₹23.37292 | ₹11,686.46 |
| 1,000 | ₹22.66936 | ₹22,669.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹21.27778 | ₹63,833.34 |
| 6,000 | ₹20.71074 | ₹1,24,264.44 |
| 9,000 | ₹20.42668 | ₹1,83,840.12 |
| 15,000 | ₹20.11233 | ₹3,01,684.95 |
| 21,000 | ₹19.92845 | ₹4,18,497.45 |
| 30,000 | ₹19.75152 | ₹5,92,545.60 |