
SN74AUC2G00DCUR | |
|---|---|
DigiKey Part Number | 296-18566-2-ND - Tape & Reel (TR) 296-18566-1-ND - Cut Tape (CT) 296-18566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC2G00DCUR |
Description | IC GATE NAND 2CH 2-INP 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC2G00DCUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 2.7V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 9mA, 9mA | |
Input Logic Level - Low | 0V ~ 0.7V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 1.7ns @ 2.5V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹50.32000 | ₹50.32 |
| 10 | ₹35.50400 | ₹355.04 |
| 25 | ₹31.75760 | ₹793.94 |
| 100 | ₹27.64830 | ₹2,764.83 |
| 250 | ₹25.67832 | ₹6,419.58 |
| 500 | ₹24.49488 | ₹12,247.44 |
| 1,000 | ₹23.52015 | ₹23,520.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹22.31494 | ₹66,944.82 |
| 6,000 | ₹21.72538 | ₹1,30,352.28 |
| 9,000 | ₹21.43019 | ₹1,92,871.71 |
| 15,000 | ₹21.10309 | ₹3,16,546.35 |
| 21,000 | ₹20.91183 | ₹4,39,148.43 |
| 30,000 | ₹20.72805 | ₹6,21,841.50 |