
SN74AUP1G126YZPR | |
|---|---|
DigiKey Part Number | 296-21014-2-ND - Tape & Reel (TR) 296-21014-1-ND - Cut Tape (CT) 296-21014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G126YZPR |
Description | IC BUFF NON-INVERT 3.6V 5-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-DSBGA (1.4x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G126YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-XFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA (1.4x0.9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹50.32000 | ₹50.32 |
| 10 | ₹35.31700 | ₹353.17 |
| 25 | ₹31.57160 | ₹789.29 |
| 100 | ₹27.48990 | ₹2,748.99 |
| 250 | ₹25.53296 | ₹6,383.24 |
| 500 | ₹24.35510 | ₹12,177.55 |
| 1,000 | ₹23.66738 | ₹23,667.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹22.18541 | ₹66,556.23 |
| 6,000 | ₹21.59865 | ₹1,29,591.90 |
| 9,000 | ₹21.30480 | ₹1,91,743.20 |
| 15,000 | ₹20.97921 | ₹3,14,688.15 |
| 21,000 | ₹20.78895 | ₹4,36,567.95 |
| 30,000 | ₹20.60610 | ₹6,18,183.00 |