
SN74AUP1G240DCKR | |
|---|---|
DigiKey Part Number | 296-17918-2-ND - Tape & Reel (TR) 296-17918-1-ND - Cut Tape (CT) 296-17918-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G240DCKR |
Description | IC BUFFER INVERTING 3.6V SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G240DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33.55000 | ₹33.55 |
| 10 | ₹23.29700 | ₹232.97 |
| 25 | ₹20.76200 | ₹519.05 |
| 100 | ₹17.91970 | ₹1,791.97 |
| 250 | ₹16.55728 | ₹4,139.32 |
| 500 | ₹15.74098 | ₹7,870.49 |
| 1,000 | ₹15.06818 | ₹15,068.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹14.23603 | ₹42,708.09 |
| 6,000 | ₹13.82880 | ₹82,972.80 |
| 9,000 | ₹13.62504 | ₹1,22,625.36 |
| 15,000 | ₹13.39921 | ₹2,00,988.15 |
| 21,000 | ₹13.26716 | ₹2,78,610.36 |
| 30,000 | ₹13.14022 | ₹3,94,206.60 |









