
SN74AUP1G240YZPR | |
|---|---|
DigiKey Part Number | 296-SN74AUP1G240YZPRTR-ND - Tape & Reel (TR) 296-SN74AUP1G240YZPRCT-ND - Cut Tape (CT) 296-SN74AUP1G240YZPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G240YZPR |
Description | IC BUFFER INVERTING 3.6V 5-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 1 Bit per Element 3-State Output 5-DSBGA (1.4x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G240YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-XFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA (1.4x0.9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹23.48070 | ₹70,442.10 |
| 6,000 | ₹22.86598 | ₹1,37,195.88 |
| 9,000 | ₹22.55795 | ₹2,03,021.55 |
| 15,000 | ₹22.21678 | ₹3,33,251.70 |
| 21,000 | ₹22.01750 | ₹4,62,367.50 |
| 30,000 | ₹21.82578 | ₹6,54,773.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹53.12000 | ₹53.12 |
| 10 | ₹37.27400 | ₹372.74 |
| 25 | ₹33.32320 | ₹833.08 |
| 100 | ₹29.03680 | ₹2,903.68 |
| 250 | ₹26.99040 | ₹6,747.60 |
| 500 | ₹25.75474 | ₹12,877.37 |
| 1,000 | ₹24.73716 | ₹24,737.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹47.52000 | ₹47.52 |
| 10 | ₹33.36100 | ₹333.61 |
| 25 | ₹29.81960 | ₹745.49 |
| 100 | ₹25.93370 | ₹2,593.37 |
| 250 | ₹24.07552 | ₹6,018.88 |
| 500 | ₹22.95358 | ₹11,476.79 |
| 1,000 | ₹22.02917 | ₹22,029.17 |