
SN74AUP2G79DQER | |
---|---|
DigiKey Part Number | 296-25874-2-ND - Tape & Reel (TR) 296-25874-1-ND - Cut Tape (CT) 296-25874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP2G79DQER |
Description | IC FF D-TYPE DBL 1-BIT 8-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 8-XFDFN |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP2G79DQER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 266 MHz | |
Max Propagation Delay @ V, Max CL | 6.3ns @ 3.3V, 30pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Iq) | 500 nA | |
Input Capacitance | 1.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-X2SON (1.4x1) | |
Package / Case | 8-XFDFN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹55.91000 | ₹55.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹29.41021 | ₹1,47,051.05 |
10,000 | ₹28.76498 | ₹2,87,649.80 |
15,000 | ₹28.44164 | ₹4,26,624.60 |
25,000 | ₹28.08362 | ₹7,02,090.50 |