MFR Recommended

SN74CBT16214CDLRG4 | |
|---|---|
DigiKey Part Number | SN74CBT16214CDLRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74CBT16214CDLRG4 |
Description | IC MUX/DEMUX 12 X 1:3 56-SSOP |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 12 x 1:3 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT16214CDLRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Multiplexer/Demultiplexer | |
Circuit | 12 x 1:3 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹100.56074 | ₹1,00,560.74 |
| 2,000 | ₹97.89236 | ₹1,95,784.72 |
| 3,000 | ₹96.55623 | ₹2,89,668.69 |
| 5,000 | ₹95.07618 | ₹4,75,380.90 |
| 7,000 | ₹94.21065 | ₹6,59,474.55 |
