Multiplexer/Demultiplexer 16 x 1:2 56-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT16390DGVR

DigiKey Part Number
296-6406-2-ND - Tape & Reel (TR)
296-6406-1-ND - Cut Tape (CT)
296-6406-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBT16390DGVR
Description
IC MUX/DEMUX 16 X 1:2 56-TVSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 16 x 1:2 56-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT16390DGVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer/Demultiplexer
Circuit
16 x 1:2
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
56-TVSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 13,041 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹225.51000₹225.51
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹134.92681₹2,69,853.62
4,000₹132.07066₹5,28,282.64
6,000₹130.64118₹7,83,847.08
Manufacturers Standard Package

Other Suppliers on DigiKey

13,041In Stock
Ships from Rochester Electronics, LLC