
SN74CBT3345DGVR | |
|---|---|
DigiKey Part Number | 296-SN74CBT3345DGVRTR-ND - Tape & Reel (TR) 296-SN74CBT3345DGVRCT-ND - Cut Tape (CT) 296-SN74CBT3345DGVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT3345DGVR |
Description | IC BUS SWITCH 8 X 1:1 20-TVSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3345DGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 8 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹72.69000 | ₹72.69 |
| 10 | ₹51.62500 | ₹516.25 |
| 25 | ₹46.40680 | ₹1,160.17 |
| 100 | ₹40.67570 | ₹4,067.57 |
| 250 | ₹37.94532 | ₹9,486.33 |
| 500 | ₹36.29968 | ₹18,149.84 |
| 1,000 | ₹35.92879 | ₹35,928.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹33.83071 | ₹67,661.42 |
| 4,000 | ₹32.91306 | ₹1,31,652.24 |
| 6,000 | ₹32.45373 | ₹1,94,722.38 |
| 10,000 | ₹31.94472 | ₹3,19,447.20 |
| 14,000 | ₹31.64690 | ₹4,43,056.60 |
| 20,000 | ₹31.36091 | ₹6,27,218.20 |