
SN74CBTLV16800DLR | |
|---|---|
DigiKey Part Number | 296-9106-2-ND - Tape & Reel (TR) 296-9106-1-ND - Cut Tape (CT) 296-9106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV16800DLR |
Description | IC BUS SWITCH 10 X 1:1 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV16800DLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 10 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹74.52830 | ₹74,528.30 |
| 2,000 | ₹72.44373 | ₹1,44,887.46 |
| 3,000 | ₹71.40005 | ₹2,14,200.15 |
| 5,000 | ₹70.24305 | ₹3,51,215.25 |
| 7,000 | ₹69.56668 | ₹4,86,966.76 |
| 10,000 | ₹68.91655 | ₹6,89,165.50 |