
SN74F00N | |
|---|---|
DigiKey Part Number | 296-3539-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74F00N |
Description | IC GATE NAND 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74F00N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 1mA, 20mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹73.62000 | ₹73.62 |
| 10 | ₹52.55700 | ₹525.57 |
| 25 | ₹47.22680 | ₹1,180.67 |
| 100 | ₹41.43050 | ₹4,143.05 |
| 250 | ₹38.66100 | ₹9,665.25 |
| 500 | ₹36.98926 | ₹18,494.63 |
| 1,000 | ₹35.61383 | ₹35,613.83 |
| 2,500 | ₹34.16087 | ₹85,402.18 |
| 5,000 | ₹33.28567 | ₹1,66,428.35 |




