
SN74F157AD | |
---|---|
DigiKey Part Number | 296-SN74F157AD-ND |
Manufacturer | |
Manufacturer Product Number | SN74F157AD |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74F157AD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 1mA, 20mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹97.61000 | ₹97.61 |
10 | ₹70.81500 | ₹708.15 |
40 | ₹61.09750 | ₹2,443.90 |
120 | ₹55.68433 | ₹6,682.12 |
280 | ₹52.50871 | ₹14,702.44 |
520 | ₹50.62446 | ₹26,324.72 |