


SN74F374DWR | |
|---|---|
DigiKey Part Number | 296-14818-2-ND - Tape & Reel (TR) 296-14818-1-ND - Cut Tape (CT) 296-14818-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F374DWR |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74F374DWR Models |
Category | Clock Frequency 100 MHz |
Manufacturer Texas Instruments | Max Propagation Delay @ V, Max CL 8.5ns @ 5V, 50pF |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output High, Low 3mA, 24mA |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
Function Standard | Operating Temperature 0°C ~ 70°C (TA) |
Type D-Type | Mounting Type Surface Mount |
Output Type Tri-State, Non-Inverted | Supplier Device Package 20-SOIC |
Number of Elements 1 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹74.55000 | ₹74.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹49.50972 | ₹99,019.44 |
