


SN74F374DWR | |
|---|---|
DigiKey Part Number | 296-14818-2-ND - Tape & Reel (TR) 296-14818-1-ND - Cut Tape (CT) 296-14818-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F374DWR |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74F374DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 100 MHz | |
Max Propagation Delay @ V, Max CL | 8.5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 3mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹74.55000 | ₹74.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹45.88013 | ₹91,760.26 |
| 4,000 | ₹44.70109 | ₹1,78,804.36 |
| 6,000 | ₹44.11053 | ₹2,64,663.18 |
| 10,000 | ₹43.45636 | ₹4,34,563.60 |
| 14,000 | ₹43.07410 | ₹6,03,037.40 |
| 20,000 | ₹42.70631 | ₹8,54,126.20 |
