
SN74GTLP21395DGVR | |
|---|---|
DigiKey Part Number | 296-13194-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74GTLP21395DGVR |
Description | IC XLTR MS BIDIR 20-TVSOP |
Customer Reference | |
Detailed Description | Mixed Signal Translator Bidirectional 2 Circuit 1 Channel 20-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74GTLP21395DGVR Models |
Category | Input Signal LVTTL |
Manufacturer Texas Instruments | Output Signal GTLP |
Series | Output Type Tri-State, Inverted |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 20-TFSOP (0.173", 4.40mm Width) |
Channel Type Bidirectional | Supplier Device Package 20-TVSOP |
Number of Circuits 2 | Base Product Number |
Channels per Circuit 1 |