SN74HC04PWG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 16,979
Unit Price: ₹34.61000
Datasheet

Direct


onsemi
In Stock: 4,985
Unit Price: ₹34.61000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,110
Unit Price: ₹23.07000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,850
Unit Price: ₹23.07000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 84,068
Unit Price: ₹87.85000
Datasheet
14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC04PWG4

DigiKey Part Number
SN74HC04PWG4-ND
Manufacturer
Manufacturer Product Number
SN74HC04PWG4
Description
IC INVERTER 6CH 1-INP 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC04PWG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
16ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes