SN74HC05NG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 14,643
Unit Price: ₹69.89000
Datasheet
Inverter IC 6 Channel Open Drain 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC05NG4

DigiKey Part Number
SN74HC05NG4-ND
Manufacturer
Manufacturer Product Number
SN74HC05NG4
Description
IC INVERTER 6CH 1-INP 14DIP
Customer Reference
Detailed Description
Inverter IC 6 Channel Open Drain 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC05NG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Open Drain
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
-, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
20ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in INR
Tube
QuantityUnit PriceExt Price
1,675₹20.78576₹34,816.15
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.