Inverter IC 6 Channel Open Drain 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC05NSR

DigiKey Part Number
296-SN74HC05NSRTR-ND - Tape & Reel (TR)
296-SN74HC05NSRCT-ND - Cut Tape (CT)
296-SN74HC05NSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC05NSR
Description
IC INVERTER 6CH 1-INP 14SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Open Drain 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74HC05NSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Open Drain
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
-, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
20ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,368
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹59.64000₹59.64
10₹42.40000₹424.00
25₹38.02000₹950.50
100₹33.19290₹3,319.29
250₹30.90048₹7,725.12
500₹29.51574₹14,757.87
1,000₹28.37700₹28,377.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹27.43909₹54,878.18
4,000₹26.66681₹1,06,667.24
6,000₹26.28016₹1,57,680.96
10,000₹25.85166₹2,58,516.60
14,000₹25.60119₹3,58,416.66
20,000₹25.36038₹5,07,207.60
Manufacturers Standard Package

Other Suppliers on DigiKey

1,832In Stock
Ships from Rochester Electronics, LLC