
SN74HC139N | |
|---|---|
DigiKey Part Number | 296-8230-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC139N |
Description | IC DECODER/DEMUX 1 X 2:4 16-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC139N Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Decoder/Demultiplexer | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 1 x 2:4 | Supplier Device Package 16-PDIP |
Independent Circuits 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹127.66000 | ₹127.66 |
| 10 | ₹93.00000 | ₹930.00 |
| 25 | ₹84.24000 | ₹2,106.00 |
| 100 | ₹74.68860 | ₹7,468.86 |
| 250 | ₹70.11688 | ₹17,529.22 |
| 500 | ₹67.36602 | ₹33,683.01 |
| 1,000 | ₹65.10067 | ₹65,100.67 |
| 2,500 | ₹62.70859 | ₹1,56,771.48 |
| 5,000 | ₹61.26700 | ₹3,06,335.00 |









