SN74HC27D is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 257
Unit Price: ₹93.19000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,450
Unit Price: ₹32.62000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 14,911
Unit Price: ₹93.19000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6,030
Unit Price: ₹38.21000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 16,033
Unit Price: ₹92.25000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₹12.42468
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1,509
Unit Price: ₹23.30000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 16,101
Unit Price: ₹82.93555
Datasheet
NOR Gate IC 3 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC27D

DigiKey Part Number
296-8298-5-ND
Manufacturer
Manufacturer Product Number
SN74HC27D
Description
IC GATE NOR 3CH 3-INP 14SOIC
Customer Reference
Detailed Description
NOR Gate IC 3 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC27D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
15ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 16,101 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

16,101In Stock
Ships from Rochester Electronics, LLC