MFR Recommended
Similar
Similar

SN74HC594DWRG4 | |
|---|---|
DigiKey Part Number | SN74HC594DWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC594DWRG4 |
Description | IC SR PUSH-PULL 8BIT 16-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC594DWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹45.88013 | ₹91,760.26 |
| 4,000 | ₹44.70109 | ₹1,78,804.36 |
| 6,000 | ₹44.11053 | ₹2,64,663.18 |
| 10,000 | ₹43.45636 | ₹4,34,563.60 |
| 14,000 | ₹43.07410 | ₹6,03,037.40 |
| 20,000 | ₹42.70631 | ₹8,54,126.20 |

