
SN74HC594N | |
|---|---|
DigiKey Part Number | 296-8343-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC594N |
Description | IC SR PUSH-PULL 8BIT 16-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC594N Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Logic Type Shift Register | Package / Case 16-DIP (0.300", 7.62mm) |
Output Type Push-Pull | Supplier Device Package 16-PDIP |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹155.62000 | ₹155.62 |
| 10 | ₹114.06000 | ₹1,140.60 |
| 25 | ₹103.69720 | ₹2,592.43 |
| 100 | ₹92.24480 | ₹9,224.48 |
| 250 | ₹86.79344 | ₹21,698.36 |
| 500 | ₹83.50212 | ₹41,751.06 |
| 1,000 | ₹80.79599 | ₹80,795.99 |
| 2,500 | ₹77.93742 | ₹1,94,843.55 |
| 5,000 | ₹76.21534 | ₹3,81,076.70 |
