
SN74HC7032D | |
|---|---|
DigiKey Part Number | 296-8367-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC7032D |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC7032D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 22ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹507.86000 | ₹507.86 |
| 10 | ₹388.12000 | ₹3,881.20 |
| 50 | ₹340.11020 | ₹17,005.51 |
| 100 | ₹325.24710 | ₹32,524.71 |
| 250 | ₹309.55272 | ₹77,388.18 |
| 500 | ₹300.09620 | ₹1,50,048.10 |
| 1,000 | ₹292.31050 | ₹2,92,310.50 |
| 2,500 | ₹284.09318 | ₹7,10,232.95 |