
OPA607IDCKR | |
|---|---|
DigiKey Part Number | 296-OPA607IDCKRTR-ND - Tape & Reel (TR) 296-OPA607IDCKRCT-ND - Cut Tape (CT) 296-OPA607IDCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA607IDCKR |
Description | IC CMOS 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA607IDCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 24V/µs | |
Gain Bandwidth Product | 50 MHz | |
-3db Bandwidth | 9 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 120 µV | |
Current - Supply | 900µA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹124.87000 | ₹124.87 |
| 10 | ₹90.67000 | ₹906.70 |
| 25 | ₹82.15280 | ₹2,053.82 |
| 100 | ₹72.76890 | ₹7,276.89 |
| 250 | ₹68.30160 | ₹17,075.40 |
| 500 | ₹65.61040 | ₹32,805.20 |
| 1,000 | ₹63.39444 | ₹63,394.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹60.65663 | ₹1,81,969.89 |
| 6,000 | ₹59.31662 | ₹3,55,899.72 |
| 9,000 | ₹58.64557 | ₹5,27,810.13 |
| 15,000 | ₹57.90224 | ₹8,68,533.60 |
