
TPS65921B1ZBHR | |
|---|---|
DigiKey Part Number | 296-TPS65921B1ZBHRTR-ND - Tape & Reel (TR) 296-TPS65921B1ZBHRCT-ND - Cut Tape (CT) 296-TPS65921B1ZBHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65921B1ZBHR |
Description | INTEGRATED POWER MANAGEMENT IC ( |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices, OMAP™ PMIC 120-NFBGA (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | Handheld/Mobile Devices, OMAP™ | |
Current - Supply | 300µA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 120-VFBGA | |
Supplier Device Package | 120-NFBGA (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹447.98052 | ₹8,95,961.04 |