ARM® Cortex®-A72, ARM® Cortex®-R5F, C66x, C7x System On Chip (SOC) IC - 2GHz, 1GHz, 1.35GHz, 1GHz 827-FCBGA (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRA829JMTGBALFR

DigiKey Part Number
296-DRA829JMTGBALFRTR-ND - Tape & Reel (TR)
296-DRA829JMTGBALFRCT-ND - Cut Tape (CT)
296-DRA829JMTGBALFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRA829JMTGBALFR
Description
DUAL ARM CORTEX-A72, QUAD CORTEX
Customer Reference
Detailed Description
ARM® Cortex®-A72, ARM® Cortex®-R5F, C66x, C7x System On Chip (SOC) IC - 2GHz, 1GHz, 1.35GHz, 1GHz 827-FCBGA (24x24)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Architecture
DSP, MCU, MPU
Core Processor
ARM® Cortex®-A72, ARM® Cortex®-R5F, C66x, C7x
Flash Size
-
RAM Size
1.5MB
Peripherals
DMA, PWM, WDT
Connectivity
I2C, I3C, MCAN, MMC/SD/SDIO, SPI, UART, USB
Speed
2GHz, 1GHz, 1.35GHz, 1GHz
Primary Attributes
-
Operating Temperature
-40°C ~ 105°C (TJ)
Package / Case
827-BFBGA, FCBGA
Supplier Device Package
827-FCBGA (24x24)
Number of I/O
226
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₹10,777.49020₹26,94,372.55
Manufacturers Standard Package