
SN74HCS264DR | |
|---|---|
DigiKey Part Number | 296-SN74HCS264DRTR-ND - Tape & Reel (TR) 296-SN74HCS264DRCT-ND - Cut Tape (CT) 296-SN74HCS264DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS264DR |
Description | IC SR PUSH-PULL 8BIT 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS264DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.93000 | ₹41.93 |
| 10 | ₹29.44700 | ₹294.47 |
| 25 | ₹26.31560 | ₹657.89 |
| 100 | ₹22.81190 | ₹2,281.19 |
| 250 | ₹21.14204 | ₹5,285.51 |
| 500 | ₹20.13750 | ₹10,068.75 |
| 1,000 | ₹19.39014 | ₹19,390.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹18.43592 | ₹46,089.80 |
| 5,000 | ₹17.90942 | ₹89,547.10 |
| 7,500 | ₹17.64558 | ₹1,32,341.85 |
| 12,500 | ₹17.35332 | ₹2,16,916.50 |
| 17,500 | ₹17.18243 | ₹3,00,692.53 |
| 25,000 | ₹17.01822 | ₹4,25,455.50 |