
SN74HCS266PWR | |
|---|---|
DigiKey Part Number | 296-SN74HCS266PWRTR-ND - Tape & Reel (TR) 296-SN74HCS266PWRCT-ND - Cut Tape (CT) 296-SN74HCS266PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS266PWR |
Description | IC GATE XNOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XNOR (Exclusive NOR) IC 4 Channel Schmitt Trigger, Open Drain 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS266PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger, Open Drain | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | -, 7.8mA | |
Input Logic Level - Low | 1V ~ 3V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 16ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.93000 | ₹41.93 |
| 10 | ₹29.44700 | ₹294.47 |
| 25 | ₹26.31560 | ₹657.89 |
| 100 | ₹22.81190 | ₹2,281.19 |
| 250 | ₹21.14204 | ₹5,285.51 |
| 500 | ₹20.13750 | ₹10,068.75 |
| 1,000 | ₹19.39014 | ₹19,390.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹18.62882 | ₹37,257.64 |
| 4,000 | ₹18.06783 | ₹72,271.32 |
| 6,000 | ₹17.78703 | ₹1,06,722.18 |
| 10,000 | ₹17.47582 | ₹1,74,758.20 |
| 14,000 | ₹17.29399 | ₹2,42,115.86 |
| 20,000 | ₹17.11911 | ₹3,42,382.20 |
| 50,000 | ₹16.74243 | ₹8,37,121.50 |