CAN FD Controller 20-VQFN (3.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCAN4551RGYRQ1

DigiKey Part Number
296-TCAN4551RGYRQ1TR-ND - Tape & Reel (TR)
296-TCAN4551RGYRQ1CT-ND - Cut Tape (CT)
296-TCAN4551RGYRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCAN4551RGYRQ1
Description
IC CAN FD CONTROLLER 20-VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CAN FD Controller 20-VQFN (3.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
TCAN4551RGYRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
CAN FD Controller
Applications
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (3.5x4.5)
Grade
Automotive
Qualification
AEC-Q100
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,925
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹272.10000₹272.10
10₹203.70500₹2,037.05
25₹186.48400₹4,662.10
100₹167.59500₹16,759.50
250₹158.58392₹39,645.98
500₹153.15120₹76,575.60
1,000₹148.68013₹1,48,680.13
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹143.15637₹4,29,469.11
6,000₹140.45382₹8,42,722.92
Manufacturers Standard Package