NOR Gate IC 4 Channel Schmitt Trigger Input 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS7002DR

DigiKey Part Number
296-SN74HCS7002DRTR-ND - Tape & Reel (TR)
296-SN74HCS7002DRCT-ND - Cut Tape (CT)
296-SN74HCS7002DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS7002DR
Description
IC GATE NOR 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NOR Gate IC 4 Channel Schmitt Trigger Input 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HCS7002DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
Schmitt Trigger Input
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
7.8mA, 7.8mA
Input Logic Level - Low
1V ~ 3V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
12ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,425
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹41.93000₹41.93
10₹29.44700₹294.47
25₹26.31560₹657.89
100₹22.81190₹2,281.19
250₹21.14204₹5,285.51
500₹20.13750₹10,068.75
1,000₹19.39014₹19,390.14
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹18.43592₹46,089.80
5,000₹17.90942₹89,547.10
7,500₹17.64558₹1,32,341.85
12,500₹17.35332₹2,16,916.50
17,500₹17.18243₹3,00,692.53
25,000₹17.01822₹4,25,455.50
Manufacturers Standard Package