


SN74LS07DBR | |
|---|---|
DigiKey Part Number | 296-3627-2-ND - Tape & Reel (TR) 296-3627-1-ND - Cut Tape (CT) 296-3627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS07DBR |
Description | IC BUFF 4.75V/5.25V 14-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Collector Output 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS07DBR Models |
Category | Output Type Open Collector |
Manufacturer Texas Instruments | Current - Output High, Low -, 40mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Number of Elements 6 | Supplier Device Package 14-SSOP |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹89.46000 | ₹89.46 |
| 10 | ₹64.48500 | ₹644.85 |
| 25 | ₹58.18520 | ₹1,454.63 |
| 100 | ₹51.23370 | ₹5,123.37 |
| 250 | ₹47.91252 | ₹11,978.13 |
| 500 | ₹45.91088 | ₹22,955.44 |
| 1,000 | ₹45.90901 | ₹45,909.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹42.90889 | ₹85,817.78 |
| 4,000 | ₹41.79276 | ₹1,67,171.04 |
| 6,000 | ₹41.23387 | ₹2,47,403.22 |
| 10,000 | ₹40.61475 | ₹4,06,147.50 |
| 14,000 | ₹40.25289 | ₹5,63,540.46 |
| 20,000 | ₹39.90485 | ₹7,98,097.00 |
