
SN74LS11N | |
|---|---|
DigiKey Part Number | 296-3638-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS11N |
Description | IC GATE AND 3CH 3-INP 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS11N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Quiescent (Max) | 3.6 mA | |
Current - Output High, Low | 400µA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 20ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹98.78000 | ₹98.78 |
| 10 | ₹71.47400 | ₹714.74 |
| 25 | ₹64.52200 | ₹1,613.05 |
| 100 | ₹56.91800 | ₹5,691.80 |
| 250 | ₹53.28748 | ₹13,321.87 |
| 500 | ₹51.09762 | ₹25,548.81 |
| 1,000 | ₹49.29726 | ₹49,297.26 |
| 2,500 | ₹47.39664 | ₹1,18,491.60 |
| 5,000 | ₹46.25082 | ₹2,31,254.10 |

