
SN74LS161ANSR | |
|---|---|
DigiKey Part Number | 296-3660-2-ND - Tape & Reel (TR) 296-3660-1-ND - Cut Tape (CT) 296-3660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS161ANSR |
Description | IC BINARY COUNTER 4-BIT 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS161ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 25 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹98.78000 | ₹98.78 |
| 10 | ₹71.10100 | ₹711.01 |
| 25 | ₹64.18640 | ₹1,604.66 |
| 100 | ₹56.61980 | ₹5,661.98 |
| 250 | ₹53.00420 | ₹13,251.05 |
| 500 | ₹51.04170 | ₹25,520.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹47.55748 | ₹95,114.96 |
| 4,000 | ₹46.34326 | ₹1,85,373.04 |
| 6,000 | ₹45.73507 | ₹2,74,410.42 |
| 10,000 | ₹45.06112 | ₹4,50,611.20 |
| 14,000 | ₹44.66751 | ₹6,25,345.14 |
| 20,000 | ₹44.28851 | ₹8,85,770.20 |






