MFR Recommended

SN74LS163ANG4 | |
|---|---|
DigiKey Part Number | SN74LS163ANG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS163ANG4 |
Description | IC BINARY COUNTER 4-BIT 16DIP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS163ANG4 Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 25 MHz |
Series | Trigger Type Positive Edge |
Packaging Tube | Voltage - Supply 4.75 V ~ 5.25 V |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Logic Type Binary Counter | Mounting Type Through Hole |
Direction Up | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 16-PDIP |
Number of Bits per Element 4 | Base Product Number |
Reset Synchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LS163AN | Rochester Electronics, LLC | 19,961 | 2156-SN74LS163AN-ND | ₹95.05000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,100 | ₹32.11359 | ₹35,324.95 |
