
SN74LS279ANSR | |
|---|---|
DigiKey Part Number | 296-13222-2-ND - Tape & Reel (TR) 296-13222-1-ND - Cut Tape (CT) 296-13222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS279ANSR |
Description | IC QUAD S-R LATCHES 16SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | S-R Latch 4 Channel 1:1 IC Standard 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS279ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | S-R Latch | |
Circuit | 1:1 | |
Output Type | Standard | |
Voltage - Supply | 4.75V ~ 5.25V | |
Independent Circuits | 4 | |
Delay Time - Propagation | 12ns | |
Current - Output High, Low | 400µA, 8mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹126.73000 | ₹126.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹81.75255 | ₹1,63,505.10 |
| 4,000 | ₹79.85807 | ₹3,19,432.28 |
| 6,000 | ₹78.90928 | ₹4,73,455.68 |
| 10,000 | ₹77.85802 | ₹7,78,580.20 |




