Counter IC Binary Counter 1 Element 4 Bit Positive Edge 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS293D

DigiKey Part Number
296-33988-5-ND
Manufacturer
Manufacturer Product Number
SN74LS293D
Description
IC BINARY COUNTER 4-BIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LS293D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
4
Reset
Synchronous
Timing
-
Count Rate
42 MHz
Trigger Type
Positive Edge
Voltage - Supply
4.75 V ~ 5.25 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tube
QuantityUnit PriceExt Price
450₹218.05731₹98,125.79
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.