Counter IC Binary Counter 1 Element 8 Bit Positive Edge 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS593N

DigiKey Part Number
296-3719-5-ND
Manufacturer
Manufacturer Product Number
SN74LS593N
Description
IC BINARY COUNTER 8-BIT 20DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 8 Bit Positive Edge 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74LS593N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
8
Reset
Synchronous
Timing
-
Count Rate
35 MHz
Trigger Type
Positive Edge
Voltage - Supply
4.75 V ~ 5.25 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 7,944 View Now
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹2,021.20000₹2,021.20
20₹1,538.40750₹30,768.15
40₹1,473.66675₹58,946.67
100₹1,405.30080₹1,40,530.08
260₹1,350.46942₹3,51,122.05
500₹1,320.57980₹6,60,289.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

7,944In Stock
Ships from Rochester Electronics, LLC