
SN74LS629D | |
|---|---|
DigiKey Part Number | 296-34014-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS629D |
Description | IC OSC DUAL VCO 20MHZ 16-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | VCO (Dual) IC 20MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS629D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | VCO (Dual) | |
Count | - | |
Frequency | 20MHz | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 35 mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | ₹430.56204 | ₹1,03,334.89 |