Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS669N

DigiKey Part Number
2156-SN74LS669N-TI-ND
Manufacturer
Manufacturer Product Number
SN74LS669N
Description
IC SYNC UP/DWN BNRY COUNTR 16DIP
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74LS669N Models
Product Attributes
Filter Similar Products
Category
Timing
Synchronous
Manufacturer
Texas Instruments
Count Rate
32 MHz
Series
Trigger Type
Positive Edge
Packaging
Tube
Voltage - Supply
4.75 V ~ 5.25 V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Logic Type
Binary Counter
Mounting Type
Through Hole
Direction
Up, Down
Package / Case
16-DIP (0.300", 7.62mm)
Number of Elements
1
Supplier Device Package
16-PDIP
Number of Bits per Element
4
Base Product Number
Reset
Asynchronous
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27,016
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ₹8,945.86 flat rate shipping fee will apply
All prices are in INR
Tube
QuantityUnit PriceExt Price
58₹482.70345₹27,996.80
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.