Magnitude Comparator Bit Active Low Output A=B, A>B 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS682N

DigiKey Part Number
296-14898-5-ND
Manufacturer
Manufacturer Product Number
SN74LS682N
Description
IC MAG COMPARATOR 8BIT 20-PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Magnitude Comparator Bit Active Low Output A=B, A>B 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74LS682N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Magnitude Comparator
Number of Bits
8
Output
Active Low
Output Function
A=B, A>B
Voltage - Supply
4.85V ~ 5.25V
Current - Output High, Low
400µA, 24mA
Max Propagation Delay @ V, Max CL
30ns @ 5V, 45pF
Operating Temperature
0°C ~ 70°C
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 594
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹331.74000₹331.74
20₹233.61750₹4,672.35
40₹220.45475₹8,818.19
100₹206.57470₹20,657.47
260₹195.43612₹50,813.39
500₹189.36328₹94,681.64
1,000₹184.03490₹1,84,034.90
2,500₹178.41056₹4,46,026.40
5,000₹175.02139₹8,75,106.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

692In Stock
Ships from Rochester Electronics, LLC