Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV125ADBR

DigiKey Part Number
296-14314-2-ND - Tape & Reel (TR)
296-14314-1-ND - Cut Tape (CT)
296-14314-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV125ADBR
Description
IC BUFF NON-INVERT 5.5V 14-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV125ADBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
16mA, 16mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SSOP (0.209", 5.30mm Width)
Supplier Device Package
14-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,785
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹36.34000₹36.34
10₹25.16000₹251.60
25₹22.36480₹559.12
100₹19.34540₹1,934.54
250₹17.89544₹4,473.86
500₹17.02322₹8,511.61
1,000₹16.30289₹16,302.89
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹15.71163₹31,423.26
4,000₹15.22426₹60,897.04
6,000₹14.98043₹89,882.58
10,000₹14.71016₹1,47,101.60
14,000₹14.55206₹2,03,728.84
20,000₹14.40017₹2,88,003.40
Manufacturers Standard Package

Other Suppliers on DigiKey

18,348In Stock
Ships from Rochester Electronics, LLC