
SN74LV1T00QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LV1T00QDCKRQ1TR-ND - Tape & Reel (TR) 296-SN74LV1T00QDCKRQ1CT-ND - Cut Tape (CT) 296-SN74LV1T00QDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV1T00QDCKRQ1 |
Description | IC GATE NAND 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 0.85V | |
Input Logic Level - High | 1.1V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.3ns @ 5V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.48000 | ₹34.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹16.72223 | ₹50,166.69 |
| 6,000 | ₹16.25754 | ₹97,545.24 |
| 9,000 | ₹16.02468 | ₹1,44,222.12 |
| 15,000 | ₹15.76676 | ₹2,36,501.40 |
| 21,000 | ₹15.61598 | ₹3,27,935.58 |
| 30,000 | ₹15.47108 | ₹4,64,132.40 |