
SN74LV240ADGSR | |
|---|---|
DigiKey Part Number | 296-SN74LV240ADGSRTR-ND - Tape & Reel (TR) 296-SN74LV240ADGSRCT-ND - Cut Tape (CT) 296-SN74LV240ADGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV240ADGSR |
Description | IC BUFFER INVERT 5.5V 20-VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 20-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.48000 | ₹34.48 |
| 10 | ₹23.76200 | ₹237.62 |
| 25 | ₹21.13440 | ₹528.36 |
| 100 | ₹18.23650 | ₹1,823.65 |
| 250 | ₹16.85548 | ₹4,213.87 |
| 500 | ₹16.02612 | ₹8,013.06 |
| 1,000 | ₹15.34307 | ₹15,343.07 |
| 2,500 | ₹15.25567 | ₹38,139.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹14.18608 | ₹70,930.40 |
| 10,000 | ₹13.82806 | ₹1,38,280.60 |
| 15,000 | ₹13.64877 | ₹2,04,731.55 |
| 25,000 | ₹13.45013 | ₹3,36,253.25 |
| 35,000 | ₹13.33398 | ₹4,66,689.30 |
| 50,000 | ₹13.22242 | ₹6,61,121.00 |