MFR Recommended
Similar
Similar

SN74LV373APWRE4 | |
|---|---|
DigiKey Part Number | SN74LV373APWRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LV373APWRE4 |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV373APWRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 16mA, 16mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹45.10575 | ₹90,211.50 |
| 4,000 | ₹43.94279 | ₹1,75,771.16 |
| 6,000 | ₹43.36053 | ₹2,60,163.18 |
| 10,000 | ₹42.71544 | ₹4,27,154.40 |
| 14,000 | ₹42.33826 | ₹5,92,735.64 |
| 20,000 | ₹41.97591 | ₹8,39,518.20 |


