
SN74LV374ATNSR | |
|---|---|
DigiKey Part Number | 296-21045-2-ND - Tape & Reel (TR) 296-21045-1-ND - Cut Tape (CT) 296-21045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV374ATNSR |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV374ATNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 10.1ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 2 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SO | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.98000 | ₹54.98 |
| 10 | ₹39.13800 | ₹391.38 |
| 25 | ₹35.07520 | ₹876.88 |
| 100 | ₹30.58360 | ₹3,058.36 |
| 250 | ₹28.44036 | ₹7,110.09 |
| 500 | ₹27.15068 | ₹13,575.34 |
| 1,000 | ₹26.08742 | ₹26,087.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹25.21194 | ₹50,423.88 |
| 4,000 | ₹24.49208 | ₹97,968.32 |
| 6,000 | ₹24.13145 | ₹1,44,788.70 |
| 10,000 | ₹23.73196 | ₹2,37,319.60 |
| 14,000 | ₹23.49851 | ₹3,28,979.14 |
| 20,000 | ₹23.27386 | ₹4,65,477.20 |